PC104-SS

Keystone Electronics
534-PC104-SS
PC104-SS

Mfr.:

Description:
Standoffs & Spacers PC 104 MOUNTING KIT STAINLESS STL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Kit
4-40
15.2 mm
Stainless Steel
Male / Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: PC104
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 5799-4
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7318190000
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.43 $13.43
$10.55 $105.50
$9.54 $238.50
$9.39 $939.00
$9.34 $2,335.00