KTD2061QGUAC-TR

Kinetic Technologies
389-KTD2061QEUAC-TR
KTD2061QGUAC-TR

Mfr.:

Description:
LED Lighting Driver ICs 36-Channel RGB LED Driver with I2C Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,260

Stock:
2,260 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.23 $3.23
$2.06 $20.60
$1.76 $44.00
$1.41 $141.00
$1.24 $310.00
$1.13 $565.00
$1.00 $1,000.00

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
36 Output
24 mA
UQFN-20
5.5 V
2.5 V
1 MHz
- 40 C
+ 85 C
Brand: Kinetic Technologies
Mounting Style: SMD/SMT
Number of Channels: 36 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: RGB LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.