BA56-11SURKWA

Kingbright
604-BA56-11SURKWA
BA56-11SURKWA

Mfr.:

Description:
LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,858

Stock:
1,858 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$3.72 $37.20
$3.00 $312.00
$2.64 $1,338.48
$2.54 $2,542.54
$2.47 $6,197.23

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
0.56 in
Red
645 nm
Common Anode
73000 ucd
20 mA
1.95 V
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99