DC04-11CGKWA

Kingbright
604-DC04-11CGKWA
DC04-11CGKWA

Mfr.:

Description:
LED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,438

Stock:
1,438 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$2.14 $21.40
$1.66 $166.00
$1.44 $720.00
$1.37 $1,370.00
$1.31 $3,275.00
$1.27 $6,350.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
5.976 mm x 10 mm
20.2 mm x 16 mm x 7 mm
Green
570 nm
Common Cathode
25 mcd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531900000
MXHTS:
85312001
ECCN:
EAR99