PSC39-21GWA

Kingbright
604-PSC39-21GWA
PSC39-21GWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Grn 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$2.88 $28.80
$2.38 $285.60
$2.14 $1,078.56
$2.13 $2,147.04
$2.12 $10,633.92
25,008 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
14 Segment
1 Digit
6.33 mm x 9.906 mm
9.906 mm x 20.83 mm x 9.65 mm
Green
568 nm
Common Cathode
4400 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 24
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99