TC07-11YWA

Kingbright
604-TC07-11YWA
TC07-11YWA

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,126

Stock:
1,126 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.56 $35.60
$2.83 $316.96
$2.51 $1,265.04
$2.40 $2,419.20
$2.33 $5,871.60
10,024 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
1 Digit
0.7 in
12.7 mm x 17.78 mm x 6.4 mm
Yellow
588 nm
Cathode Columns, Anode Rows
6400 ucd
20 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 28
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 12.16 mm x 17.24 mm
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99