TC58BVG2S0HBAI6

Kioxia America
757-TC58BVG2S0HBAI6
TC58BVG2S0HBAI6

Mfr.:

Description:
NAND Flash SEE PRODUCT COMMENTS BELOW

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Kioxia
Product Category: NAND Flash
RoHS:  
SMD/SMT
FBGA-67
4 Gbit
Parallel
512 M x 8
Synchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Kioxia America
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 338
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991.b.1.a

SLC NAND & BENAND™ Flash Memory

Kioxia SLC NAND and BENAND™ Flash Memory provides best-in-class endurance and data retention for sensitive or frequently used system data. The devices feature leading-edge 24nm production technology while supporting smaller board sizes (mobile devices, etc.). They are available in a broad lineup that covers a variety of densities. SLC NAND is well-suited for a range of consumer and industrial applications because of its reliability and high read-and-write speed. BENAND is an SLC NAND memory device that has an internal hardware ECC engine and allows designers to use the latest 24nm SLC NAND flash memory technology even when their platform cannot support higher bit ECC. Kioxia SLC NAND and BENAND Flash Memory is an ideal solution for long-lasting products as well as systems working with extremely high data throughput between the host and the memory.