2288RINS

Klein Tools
247-2288RINS
2288RINS

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Insulated, High Leverage, 8-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.06 $48.06
$45.23 $271.38
$43.82 $525.84
$42.40 $1,272.00
$40.98 $2,212.92
$39.97 $4,076.94

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
Pliers
Diagonal Cutting Pliers
8 in
Brand: Klein Tools
Color: Orange / Gray
Grip Type: Insulated
Jaw Length: 2 cm
Jaw Thickness: 1.2 cm
Jaw Width: 3.2 cm
Jaw/Tip Material: Steel
Product Type: Pliers & Tweezers
Series: Insulated Hand Tools and Hand Tools Sets
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.