630-5MM

Klein Tools
247-630-5MM
630-5MM

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 5 mm Nut Driver, 3-Inch Hollow Shaft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.49 $14.49
$13.75 $82.50
$12.60 $151.20
$12.21 $366.30
$11.83 $638.82
$11.07 $1,129.14
$10.68 $2,691.36
$10.30 $5,191.20
$10.05 $10,070.10

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99