69367

Klein Tools
247-69367
69367

Mfr.:

Description:
Test Clips Heavy-Duty Alligator Clip Test Leads, 10-Foot

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.31 $41.31
$39.01 $195.05
$36.72 $367.20
$35.56 $889.00
$34.08 $1,704.00
$32.12 $3,212.00
$30.97 $7,742.50
500 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Test Clips
Alligator Clips
Heavy Duty Clip
Brand: Klein Tools
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 90-Degree Angled Leads
Height: 1.75 in
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 10 ft
Product Type: Test Clips
Series: Test & Measurement
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
KLEIN TOOLS