69464

Klein Tools
247-69464
69464

Mfr.:

Description:
Thermal Imaging Cameras Plumber's Borescope Replacement Camera

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.91 $74.91
$70.50 $352.50
$68.30 $683.00
$66.10 $1,322.00
$63.90 $3,834.00
$60.00 $6,000.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Thermal Imaging Cameras
Accessories
Borescope Replacement Camera
720
USB-C
LED
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: ET18 Borescope
Height: 0.5 in
Length: 5 ft
Product Type: Thermal Imagers
Series: Test & Measurement
Factory Pack Quantity: 20
Subcategory: Test Equipment
Width: 0.22 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013907000