D200028GLW

Klein Tools
247-D200028GLW
D200028GLW

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, High-Visibility, 8-Inch

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Diagonal Cutter
8 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 4
Subcategory: Tools
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.49 $53.49
$49.24 $196.96
$48.33 $579.96
$46.50 $1,302.00