JTH9M5

Klein Tools
247-JTH9M5
JTH9M5

Mfr.:

Description:
Spanners 5 mm Hex Key, JourneymanT-Handle, 9-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.65 $7.65
$7.27 $43.62
$6.50 $78.00
$6.32 $189.60
$6.06 $327.24
$5.68 $579.36
$5.54 $1,396.08
$5.35 $2,696.40
$5.16 $5,170.32

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110060