DSF156Q3R0

Knowles / Illinois Capacitor
598-DSF156Q3R0
DSF156Q3R0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3VDC 15F 12.5x30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
300
Expected 2026/03/04
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$1.98 $19.80
$1.63 $81.50
$1.51 $151.00
$1.33 $665.00
$1.27 $1,270.00
$1.26 $2,520.00
$1.23 $6,150.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
15 F
3 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.6 mm
Leakage Current: 55 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

DSF 3V Supercapacitors

Cornell Dubilier / Knowles (CDE) DSF 3V Supercapacitors are high-voltage capacitors with fast charge and discharge, high power density, and low equivalent series resistance (ESR). The series operates over a -40°C to 85°C temperature range and has a lifetime of 1000 hours with rated voltage applied at +65°C. CDE DSF 3V Supercapacitors offer a 1.2F to 600F capacitance range and are ideal for use in battery backup and alternative applications, as well as pulse power, energy harvesting, LED displays, mechanical actuators, and audio systems.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.