MLP112M100EK1D

Knowles / Illinois Capacitor
598-MLP112M100EK1D
MLP112M100EK1D

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1100uF 100V FLATPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.55 $3,914.40

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
1100 uF
100 VDC
38 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
4.2 A
78 mOhms
- 55 C
+ 85 C
Straight
12.7 mm
44 mm
Radial
MLP
Tray
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Tradename: Flatpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99