KCDX-5S-S2

Kycon
806-KCDX-5S-S2
KCDX-5S-S2

Mfr.:

Description:
Circular DIN Connectors Circular Din Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,568

Stock:
2,568 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.43 $14.30
$1.28 $32.00
$1.21 $121.00
$1.12 $336.00
$1.08 $540.00
$1.05 $1,050.00
$0.984 $2,460.00
$0.943 $4,715.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
5 Contact
Shielded
Receptacle
Tin
Panel Mount
Solder Pin
2 A
24 VDC
KCDX
Tray
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 10.891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99