SMPX-20LCC-P

Kycon
806-SMPX-20LCC-P
SMPX-20LCC-P

Mfr.:

Description:
IC & Component Sockets SMT PLCC SKT 20P POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
20 Position
4 Row
Chip Carrier
1.27 mm
Solder
Tin
- 50 C
+ 105 C
SMPX
Tube
Brand: Kycon
Product Type: IC & Component Sockets
Factory Pack Quantity: 39
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.33 $13.30
$1.27 $31.75
$1.17 $136.89
$1.06 $289.38
$0.916 $464.41
$0.896 $908.54
$0.865 $2,192.78
$0.844 $4,246.16