HG2403MGURW-RSP

L-Com
17-HG2403MGURW-RSP
HG2403MGURW-RSP

Mfr.:

Description:
Antennas ANTMAGMNT 2.4GHz 3dBi White

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
77 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.37 $115.37
$96.70 $967.00
$92.05 $2,301.25
$88.62 $8,862.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 608.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99