HG2412Y-NM

L-Com
17-HG2412Y-NM
HG2412Y-NM

Mfr.:

Description:
Antennas ANTYagi 2.4GHz 12dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.30 $141.30
$126.42 $1,264.20
$122.74 $3,068.50
$120.96 $12,096.00
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99