IEC-36X20

L-Com
17-IEC-36X20
IEC-36X20

Mfr.:

Description:
Test Equipment Power Cords 20-PK 36",TWIST IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$496.86 $2,484.30
$496.74 $4,967.40
$465.48 $11,637.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Equipment Power Cords
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Cords
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 4.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99