LHDMI2-RAR-MM-1M

L-Com
17-LHDMI2-RAR-MM-1M
LHDMI2-RAR-MM-1M

Mfr.:

Description:
HDMI Cables HDMI 2.0 M/M, RA, PVC Shell, 4K, 1M

Lifecycle:
New At Mouser

Availability

Stock:
352 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.60 $27.60
$25.64 $256.40
$24.95 $623.75
$24.59 $1,229.50
$24.23 $2,423.00
$23.64 $5,910.00
$23.04 $11,520.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI Cables
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99