TRD695SZ-1

L-Com
17-TRD695SZ-1
TRD695SZ-1

Mfr.:

Description:
Ethernet Cables / Networking Cables CBL RJ45 CAT 6 SHLD LSZH 1'

Lifecycle:
New At Mouser

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.89 $30.89
$28.91 $289.10
$26.00 $650.00
$24.76 $1,238.00
$23.59 $2,359.00
$22.11 $5,527.50

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
26 AWG
Brand: L-Com
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99