TRD695SZR-1

L-Com
17-TRD695SZR-1
TRD695SZR-1

Mfr.:

Description:
Ethernet Cables / Networking Cables CA CAT6 SHLD LSZH RED 1F

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.68 $31.68
$28.11 $281.10
$27.41 $685.25
$26.76 $1,338.00
$26.14 $2,614.00
$25.43 $6,357.50
$24.82 $12,410.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Red
26 AWG
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99