TRG887-P4B-5M

L-Com
17-TRG887-P4B-5M
TRG887-P4B-5M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 8PAF Pigtail UNSHLD 24AWG PUR BLK 5.0M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
37 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.26 $63.26
$57.59 $575.90
$56.06 $1,401.50
$54.72 $2,736.00
$53.22 $5,322.00
$51.86 $12,965.00
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 145.149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99