TRGA305S-P2N-1M

L-Com
17-TRGA305S-P2N-1M
TRGA305S-P2N-1M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 3 Pole A Code, 22AWG, SHD PUR, FO, GRN, 1M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
54 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.08 $46.08
$40.37 $403.70
$38.61 $965.25
$37.38 $1,869.00
$36.12 $3,612.00
$32.09 $8,022.50

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99