VHC00029

L-Com
17-VHC00029
VHC00029

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Waterproof HDMI Industrial Coupler

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.76 $34.76
$29.55 $295.50
$27.70 $692.50
$26.39 $1,319.50
$25.12 $2,512.00
$23.84 $5,960.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Adapters
Straight
19 Position, 19 Position
Gold
Free Hanging
Interconnect
Brand: L-Com
Color: Black
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Brass
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 300 V
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, and HDMI cable assemblies. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.