1020015

58-1020015
1020015

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SERVO 719 CY 4G16

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16,630.70 $16,630.70
2 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Shielded
6 AWG
20.1 mm (0.791 in)
Black
Polyvinyl Chloride (PVC)
Copper
600 V, 1 kV
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544499190
BRHTS:
85446000
ECCN:
EAR99