1024325

LAPP
58-1024325
1024325

Mfr.:

Description:
Multi-Conductor Cables OLFLEX HEAT 125 MC 450/750V 4G1,5

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,153.42 $5,153.42
$4,987.75 $9,975.50

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Control Cable
Unshielded
4 Conductor
9 mm (0.354 in)
Black
Tinned Copper
450 VAC, 750 VAC
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190