1026525

LAPP
58-1026525
1026525

Mfr.:

Description:
Hook-up Wire OLFLEX CHAIN 90 P 1G25

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,074.85 $8,074.85

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Green/Yellow
Thermoplastic Elastomer (TPE)
600 VAC, 1 kVAC
Copper
+ 80 C
Hook-up Wire
Brand: LAPP
Outside Diameter: 6.3 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190