10382000

LAPP
58-10382000
10382000

Mfr.:

Description:
Heavy Duty Power Connectors MCS 3 CM MALE MODULE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Connectors
40 A
3 Position
630 V
Polyamide (PA)
Silver
Copper
+ 100 C
Brand: LAPP
Contact Gender: Male
Flammability Rating: UL 94 V-0
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPIC® MC Modules

LAPP EPIC® MC Modules are modular inserts for EPIC industrial rectangular connector systems, allowing designers to combine multiple transmission technologies within a single connector frame. The mixed-assembly concept supports power, signal, data, coaxial, RJ45, and pneumatic functions, enabling customized connector configurations for industrial equipment and automation systems. EPIC MC Modules support high-current power transmission, signal connectivity, industrial Ethernet communication, coaxial connections, or pneumatic interfaces. LAPP EPIC MC Modules are designed for machine and plant engineering, robotics, slide-in technology, printing equipment, and control engineering applications.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.50 $15.00
$1.34 $40.20
$1.27 $127.00
$1.19 $297.50
$1.13 $565.00
$1.08 $1,080.00
$1.01 $2,525.00