1249609

LAPP
58-1249609
1249609

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x10 WH

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
8 AWG
White
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Spool
Brand: LAPP
Outside Diameter: 7.65 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.00 $4,000.00