201403

LAPP
58-201403
201403

Mfr.:

Description:
Multi-Conductor Cables OLFLEX TRAY VTC 3G2.5 14/3C

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,036.27 $1,036.27
$924.69 $1,849.38

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Unshielded
3 Conductor
14 AWG
8.712 mm (0.343 in)
Black
Polyvinyl Chloride (PVC)
Copper
600 VAC, 1 kVAC
Brand: LAPP
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190