4510012

LAPP
58-4510012
4510012

Mfr.:

Description:
Hook-up Wire H05V-K 1X0,75 BK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
20 AWG
Black
100 m
Polyvinylchloride (PVC)
300 VAC, 500 VAC
Copper
+ 70 C
Spool
Brand: LAPP
Outside Diameter: 2.7 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.687 $687.00