501203CP

LAPP
58-501203CP
501203CP

Mfr.:

Description:
Multi-Conductor Cables OLFLEX 590 CP 12/3C

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Control Cable
Shielded
3 Conductor
12 AWG
11.2 mm (0.441 in)
Yellow
Polyurethane (PUR)
Copper
600 V
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7,470.00