52100626

LAPP
58-52100626
52100626

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINDICHT E-M 50 INCISED SEAL RING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.85 $16.85
$14.33 $143.30
$13.42 $335.50
$12.78 $639.00
$12.18 $1,218.00
$11.41 $2,852.50
$10.86 $5,430.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Accessories
Seal Ring
Black
Chloroprene Rubber (CR)
M50
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 32 mm
Length: 12 mm
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935050