720246

LAPP
58-720246
720246

Mfr.:

Description:
AC Power Plugs & Receptacles MULTIMAX FEMALE CONNECTOR 3+N+

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: AC Power Plugs & Receptacles
Connector
32 A
380 V to 415 V
Straight
Panel Mount
Red
1 Port
IP44
Brand: LAPP
Flammability Rating: UL 94 V-0
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 15
Subcategory: Power Connectors
Termination Style: Crimp
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.02 $56.02
$49.07 $490.70
$49.06 $1,471.80
$49.04 $2,942.40
$48.25 $5,066.25
$46.96 $11,974.80
510 Quote