LA 255-S

LEM
61-LA255-S
LA 255-S

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.89 $110.89
$93.54 $467.70
$86.93 $869.30
$78.92 $1,973.00
$74.05 $4,443.00
$73.61 $8,833.20
540 Quote

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
250 A
Closed Loop
1 us
0.8 %
100 kHz
12 V, 18 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 56.3 mm
Length: 66 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 32.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99