LXS 25-NPS

LEM
61-LXS25-NPS
LXS 25-NPS

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LXS series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation betweenthe primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
150
Expected 2026/04/13
300
Expected 2026/05/13
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $15.00
$13.61 $68.05
$13.10 $131.00
$12.47 $311.75
$12.05 $602.50
$11.47 $1,147.00
$11.44 $3,432.00
$10.80 $6,480.00

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
25 A
Closed Loop
400 ns
3 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Height: 23.2 mm
Length: 21.91 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 250 mV to 4.75 V
Product Type: Board Mount Current Sensors
Series: LXS
Factory Pack Quantity: 150
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99