SAA.H51.LLZBG

LEMO / REDEL
736-SAAH51LLZBG
SAA.H51.LLZBG

Mfr.:

Description:
Circular Push Pull Connectors STR PLUG W/KEY CBL COLLET MALE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.70 $227.70
$198.73 $1,987.30
$191.62 $4,790.50
$190.21 $9,510.50
100 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
SP
Brand: LEMO / REDEL
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL SP Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SP Plastic Push-Pull Connectors

LEMO REDEL® SP Plastic Push-Pull Connectors are patented and feature a push-pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. They are UL recognized (file E119802) and available with four key ways to prevent inadvertent cross-connects or misconnects by the user. The SP Connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO REDEL SP Plastic Push-Pull Connectors are an ideal solution for medical/measurement applications, from catheters to surgical instruments, and test and measurement applications.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.