SNN.M08.GLLG

LEMO / REDEL
736-SNN.M08.GLLG
SNN.M08.GLLG

Mfr.:

Description:
Circular Push Pull Connectors RECPT W. NUT(Cd.N) 8CTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026/04/17
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.21 $44.21
$38.44 $384.40
$36.77 $919.25
$35.59 $1,779.50
$34.40 $3,440.00
$32.49 $8,122.50

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Push Pull Connector
Receptacle
Socket (Female)
8 Contact
Panel Mount
Solder
IP68
Gray
SP
Brand: LEMO / REDEL
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SP Plastic Push-Pull Connectors

LEMO REDEL® SP Plastic Push-Pull Connectors are patented and feature a push-pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. They are UL recognized (file E119802) and available with four key ways to prevent inadvertent cross-connects or misconnects by the user. The SP Connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO REDEL SP Plastic Push-Pull Connectors are an ideal solution for medical/measurement applications, from catheters to surgical instruments, and test and measurement applications.

SP Watertight IP68 Connectors

LEMO SP Watertight IP68 Connectors feature FDA-certified PPSU construction, making them lightweight and durable, and they are fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal push-pull locking system, reliable connections are ensured, as well as improved clability and 15kV ESD resistance performance in harsh environments. LEMO SP Watertight IP68 Connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and UAVs.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.