130660-GMBH

LEMO
736-130660-GMBH
130660-GMBH

Mfr.:

Description:
Coaxial Cables

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 384 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$4.11 $41.10
$3.92 $98.00
$3.80 $190.00
$3.68 $368.00
$3.50 $875.00
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Coaxial Cables
RoHS:  
304.8 mm (12 in)
5.4 mm (0.213 in)
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Red
Product Type: Coaxial Cables
Shielding: Foil
Subcategory: Cable
Voltage Rating: 30 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99