BFG.2K.100.NAS

LEMO
736-BFG2K100NAS
BFG.2K.100.NAS

Mfr.:

Description:
Circular Push Pull Connectors PLUG CAP WITH KEY SILICONE O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.37 $28.37
$24.11 $241.10
$21.93 $548.25
$20.90 $1,045.00
$19.90 $1,990.00
$18.65 $4,662.50
$18.48 $9,240.00

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Accessories
Cap, Plug
IP68
Gray
2K
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: K Series
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8536909599
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.