DCE.91.132.BVC

LEMO
736-DCE91132BVC
DCE.91.132.BVC

Mfr.:

Description:
Crimpers / Crimping Tools B-SERIES MALE POSTNR 2B & 2K 1.3mm CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.19 $148.19
$137.35 $686.75
$132.94 $1,329.40
$128.34 $3,208.50

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Multi-Tools
Positioner
Positioner Male Crimp Contacts
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: For male contacts
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99