FVB.00.303.NLAE24

LEMO
736-FVB00303NLA
FVB.00.303.NLAE24

Mfr.:

Description:
Circular Push Pull Connectors 3 PIN CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603
Can Dispatch Immediately
On Order:
1,138
Expected 2026/04/06
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.41 $29.41
$24.99 $249.90
$23.43 $585.75
$22.32 $1,116.00
$21.25 $2,125.00
$19.92 $4,980.00
$19.13 $9,565.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
3 Contact
00
Cable Mount
Solder
IP50
Gray
00
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 00 Series
Wire Gauge: 34 AWG to 22 AWG
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This modification is a part number expansion only. LEMO part
number FVB.00.303.NLA has expanded to FVB.00.303.NLAE24. No
changes were made to the part or to form, fit or function.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-31

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99