LTL2F3FYIK

LITEON
859-LTL2F3FYIK
LTL2F3FYIK

Mfr.:

Description:
Single Colour LEDs Red/Org 615nm Clear 5mm Thru-Hole Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
T-1 3/4 (5 mm)
615 nm
Water Clear
Bulk
Brand: LITEON
Illumination Colour: Orange
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.44 $4.40
$0.294 $29.40
$0.211 $105.50
$0.178 $178.00
$0.173 $346.00
$0.162 $810.00
$0.152 $1,520.00
$0.14 $3,500.00