LTWMR4DZ3KA

LITEON
859-LTWMR4DZ3KA
LTWMR4DZ3KA

Mfr.:

Description:
White LEDs White SMT Lamp Round 30deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,959

Stock:
8,959 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.13 $1.13
$0.791 $7.91
$0.587 $58.70
$0.497 $248.50
$0.377 $377.00
Full Reel (Order in multiples of 3000)
$0.352 $1,056.00
$0.351 $2,106.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
21 cd
30 deg
20 mA
3.3 V
4.2 mm
4.2 mm
4.2 mm
- 40 C
+ 85 C
Round
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SMD Color LEDs

LITEON SMD Color LEDs feature high brightness and are housed in a surface mount package. The LEDs are used with common SMT assembly processes and are compatible with industrial reflow soldering processes. Surface mount lamp LEDs are offered in round and oval lens packages suitable for sign-board applications. The LEDs have a smooth radiation pattern and narrow viewing angle control without adding an optical lens. Advanced epoxy technology has good moisture resistance and UV protection.