4089

Laird Technologies
739-4089
4089

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RF Foam 4000 A1 BB RFRET-0.25x24x24in PSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$461.78 $461.78
$430.79 $4,307.90
$427.29 $10,682.25

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Foam Absorbers
Free Space Broadband Foam Absorber
Adhesive
609.6 mm
609.6 mm
6.35 mm
RF-RET
Bulk
Brand: Laird Technologies
Compliance: RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polyurethane (PUR)
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921190010
ECCN:
EAR99