28S2001-2A2

Laird Technologies
875-28S2001-2A2
28S2001-2A2

Mfr.:

Description:
Ferrite Cable Cores 230ohms 100MHz 52.07mm Inside Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28S
Flat Ribbon Cable Cores Split
230 Ohms
53.75 mm
67.08 mm
27.53 mm
0.84 mm
6.35 mm
Bulk
28
Brand: Laird Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 117
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 87.026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

In Stock: 3,507

Stock:
3,507 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$6.11 $61.10
$5.12 $128.00
$4.48 $224.00
$4.41 $515.97