4084

Laird
739-4084
4084

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 1.125(8) 24x24x1.125in PSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Foam Absorbers
Free Space Broadband Foam Absorber
Adhesive
609.6 mm
609.6 mm
28.58 mm
RF-RET
Bulk
Brand: Laird
Material: Polyurethane (PUR)
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb™ RF-RET Broadband Foam Absorbers

Laird Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight, open-celled, reticulated foam absorbers with 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. Laird RF-RET absorbers are used for antenna reflection reduction, where broadband reduction is required alongside a lightweight design. Laird Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$459.68 $459.68
$406.62 $4,066.20
$403.40 $10,085.00