A18145-02

Laird Technologies
739-A18145-02
A18145-02

Mfr.:

Description:
Thermal Interface Products Tflex RB320FG,9x9IN,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler Pad
Non-standard
Ceramic Filled Silicone
1.2 W/mK
Gray
- 25 C
+ 200 C
228.6 mm
228.6 mm
0.5 mm to 5.08 mm
UL 94 V-0
Tflex RB300
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Size: 9 in x 9 in
Factory Pack Quantity: 72
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 2026/12/07
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.64 $18.64
$17.57 $175.70
$16.54 $413.50
$15.50 $775.00
$14.62 $1,052.64